help desk software
Image is representational - see mfr. specs

SMBJ350A

Bourns

TVS Diode Single Uni-Dir 350V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
TVS Diode Single Uni-Dir 350V 600W 2-Pin SMB T/R
Search Keywords: SMBJ350A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMBJ350A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Peak Pulse Current:
    1.1 A
  • Direction Type:
    Uni-Directional
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Family:
    SMBJ350A
  • Configuration:
    Single
  • Maximum Clamping Voltage:
    567 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
3000
16 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.3380
6,000
$0.2080
9,000
$0.1647
12,000 +
$0.1614
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments