- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMA6J7.0A-Q
Description
+
TVS Diode - Vrwm 7V - 600W - Unidirectional - SMA - AECQ
Search Keywords: SMA6J70AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMA6J7.0A-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.1090
10,000
$0.1058
25,000
$0.1000
50,000
$0.0961
100,000
$0.0936
150,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing