- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMA6J20CA
Description
+
TVS Diode - Vrwm 20V - 600W - Bidirectional - SMA
Search Keywords: SMA6J20CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMA6J20CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5,000
$0.1030
10,000
$0.1000
25,000
$0.0945
50,000
$0.0908
100,000
$0.0885
150,000 +
$0.0882
Click for Quote
Log in
to unlock special pricing