- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMA6J16A
Description
+
TVS Diode - Vrwm 16V - 600W - Unidirectional - SMA
Search Keywords: SMA6J16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMA6J16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0910
10,000
$0.0884
25,000
$0.0836
50,000
$0.0803
100,000
$0.0782
150,000 +
$0.0780
Click for Quote
Log in
to unlock special pricing