- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMA6J14A-Q
Bourns
SMA6J14A-Q
TVS Diode - Vrwm 14V - 600W - Unidirectional - SMA - AECQ
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode - Vrwm 14V - 600W - Unidirectional - SMA - AECQ
Search Keywords: SMA6J14AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMA6J14A-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is SMA6J14A-Q RoHS compliant?
Yes, SMA6J14A-Q is RoHS compliant.
What is the lead time for SMA6J14A-Q?
The standard lead time for SMA6J14A-Q is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5,000
$0.1090
10,000
$0.1058
25,000
$0.1000
50,000
$0.0961
100,000
$0.0936
150,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing