- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMA6J13CA-Q
Bourns
SMA6J13CA-Q
TVS Diode - Vrwm 13V - 600W - Bidirectional - SMA - AECQ
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode - Vrwm 13V - 600W - Bidirectional - SMA - AECQ
Search Keywords: SMA6J13CAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMA6J13CA-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is SMA6J13CA-Q RoHS compliant?
Yes, SMA6J13CA-Q is RoHS compliant.
What is the lead time for SMA6J13CA-Q?
The standard lead time for SMA6J13CA-Q is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
2,500
$0.1680
5,000
$0.1260
7,500
$0.1176
10,000 +
$0.1152
Click for Quote
Log in
to unlock special pricing