- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMA6J11CA-Q
Description
+
TVS Diode - Vrwm 11V - 600W - Bidirectional - SMA - AECQ
Search Keywords: SMA6J11CAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMA6J11CA-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2,500
$0.1680
5,000
$0.1260
7,500
$0.1176
10,000 +
$0.1152
Click for Quote
Log in
to unlock special pricing