- Home ›
- All Products›
- SM91604L-E
Available Replacements
Bourns
SM91604L-E
Telecom Transformer 1: 1 0.9Ohm Prim. DCR 1.3Ohm Sec. DCR 24 Terminal SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Telecom Transformer 1: 1 0.9Ohm Prim. DCR 1.3Ohm Sec. DCR 24 Terminal SMD
Search Keywords: SM91604LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SM91604L-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Frequently Asked Questions
What replaces SM91604L-E?
The recommended replacement for SM91604L-E is SM91602L-E from Bourns, available from OnlineComponents.com.
Is SM91604L-E RoHS compliant?
Yes, SM91604L-E is RoHS compliant.
What is the lead time for SM91604L-E?
The standard lead time for SM91604L-E is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
20 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
200
$36.72
400
$19.38
600
$13.33
800 +
$13.06
Click for Quote
Log in
to unlock special pricing