- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SF-3812F3500T-2
Description
+
Electric Fuse Fast Blow 35A 250VAC
Search Keywords: SF3812F3500T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SF-3812F3500T-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$5.58
2,500
$2.94
3,750
$2.03
5,000 +
$1.98
Click for Quote
Log in
to unlock special pricing