- Home ›
- All Products›
- SF-1206SA700M-2
SF-1206SA700M-2
Bourns
Fuse Board Mount 7A 65VDC 1206
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Board Mount 7A 65VDC 1206
Search Keywords: SF1206SA700M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SF-1206SA700M-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$0.8840
1,500
$0.5440
2,250
$0.4307
3,000 +
$0.4221
Click for Quote
Log in
to unlock special pricing