- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SF-1206SA500M-2
Bourns
SF-1206SA500M-2
SMD Fuse, Slow Blow, 5 A, 65 VDC, 1206 [3216 Metric], SF-1206SA-M
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Fuse, Slow Blow, 5 A, 65 VDC, 1206 [3216 Metric], SF-1206SA-M
Search Keywords: SF1206SA500M2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SF-1206SA500M-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is SF-1206SA500M-2 RoHS compliant?
Yes, SF-1206SA500M-2 is RoHS compliant.
What is the lead time for SF-1206SA500M-2?
The standard lead time for SF-1206SA500M-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
500
$0.5312
1,000
$0.4928
3,000
$0.4595
6,000
$0.4583
9,000 +
$0.4474
Click for Quote
Log in
to unlock special pricing