- Home ›
- All Products›
- SF-1206HH800R-2
SF-1206HH800R-2
Bourns
Fuse Chip 8A 50V SMD Solder Pad 1206 3.2 X 1.65 X 1mm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip 8A 50V SMD Solder Pad 1206 3.2 X 1.65 X 1mm
Search Keywords: SF1206HH800R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SF-1206HH800R-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
750
$0.6000
1,500
$0.4500
2,250
$0.4200
3,000 +
$0.4116
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments