- Home ›
- All Products›
- SF-1206F800M-2
SF-1206F800M-2
Bourns
SMD Fuse, Fast Acting, 8 A, 48 VDC, 1206 [3216 Metric], SF-1206F-M
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Fuse, Fast Acting, 8 A, 48 VDC, 1206 [3216 Metric], SF-1206F-M
Search Keywords: SF1206F800M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SF-1206F800M-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.3906
3,000
$0.3623
6,000
$0.3378
9,000
$0.3370
12,000
$0.3289
15,000
$0.3281
27,000
$0.3205
51,000 +
$0.3197
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments