- Home ›
- All Products›
- SF-0603SP700R-2
SF-0603SP700R-2
Bourns
Fuse Chip 7A 63V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip 7A 63V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm
Search Keywords: SF0603SP700R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SF-0603SP700R-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,250
$0.7540
2,500
$0.4640
3,750
$0.3673
5,000 +
$0.3600
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments