- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SF-0603SP400R-2
Bourns
SF-0603SP400R-2
Fuse Chip 4A 63V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Fuse Chip 4A 63V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm
Search Keywords: SF0603SP400R2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SF-0603SP400R-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is SF-0603SP400R-2 RoHS compliant?
Yes, SF-0603SP400R-2 is RoHS compliant.
What is the lead time for SF-0603SP400R-2?
The standard lead time for SF-0603SP400R-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,250
$0.7540
2,500
$0.4640
3,750
$0.3673
5,000 +
$0.3600
Click for Quote
Log in
to unlock special pricing