- Home ›
- All Products›
- SF-0603HIA800M-2
SF-0603HIA800M-2
Bourns
Fuse Board Mount 8A 32VDC 0603
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Board Mount 8A 32VDC 0603
Search Keywords: SF0603HIA800M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SF-0603HIA800M-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.9100
2,000
$0.5600
3,000
$0.4433
4,000 +
$0.4345
Click for Quote
Log in
to unlock special pricing