- Home ›
- All Products›
- SDR7045-2R2M
Bourns
SDR7045-2R2M
Fixed Ind 2.2UH 3.3A 32 Mohm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Fixed Ind 2.2UH 3.3A 32 Mohm SMD
Search Keywords: SDR70452R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR7045-2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is SDR7045-2R2M RoHS compliant?
Yes, SDR7045-2R2M is RoHS compliant.
What is the lead time for SDR7045-2R2M?
The standard lead time for SDR7045-2R2M is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1,000
$0.3891
3,000
$0.3609
5,000
$0.3365
8,000
$0.3356
10,000
$0.3348
15,000
$0.3276
25,000
$0.3192
50,000 +
$0.3184
Click for Quote
Log in
to unlock special pricing