- Home ›
- All Products›
- SDR6603-1R5M
Description
+
Fixed Ind 1.5UH 2.8A 50 Mohm SMD
Search Keywords: SDR66031R5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR6603-1R5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
600
$0.4813
1,200
$0.4464
3,000
$0.4338
5,400
$0.4162
7,800
$0.4152
10,200
$0.4053
15,000
$0.4042
25,200 +
$0.3949
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments