- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR2207-4R7M
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
SDR2207-4R7M
Inductor Power Wirewound 4.7uH 20% 100KHz 38Q-Factor Ferrite 8.5A 8.8mOhm DCR T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 4.7uH 20% 100KHz 38Q-Factor Ferrite 8.5A 8.8mOhm DCR T/R
Search Keywords: SDR22074R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR2207-4R7M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:8.5 A
-
Maximum DC Resistance:8.8 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR2207-4R7M discontinued?
Yes, SDR2207-4R7M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SDR2207-4R7M?
The recommended replacement for SDR2207-4R7M is SDR2207-4R7ML from Bourns, available from OnlineComponents.com.
Is SDR2207-4R7M RoHS compliant?
No, SDR2207-4R7M is not RoHS compliant.
What is the lead time for SDR2207-4R7M?
The standard lead time for SDR2207-4R7M is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.