- Home ›
- All Products›
- SDR1806-8R2ML
Description
+
Fixed Ind 8.2UH 7A 20 Mohm SMD
Search Keywords: SDR18068R2ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1806-8R2ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.5817
500
$0.5453
1,000
$0.5058
2,500
$0.4915
5,000
$0.4716
7,500
$0.4592
10,000
$0.4523
15,000 +
$0.4455
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments