- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1307-161KL
Description
+
Inductor Power Wirewound 160uH 10% Ferrite T/R
Search Keywords: SDR1307161KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1307-161KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504509000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:160 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:N/A
-
Maximum DC Resistance:N/A
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
400
$0.5250
800
$0.4870
1,200
$0.4857
2,800
$0.4732
5,200
$0.4541
7,600
$0.4421
10,000
$0.4410
15,200 +
$0.4308
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments