- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1105-150ML
Bourns
SDR1105-150ML
Inductor Power Wirewound 15uH 20% 1KHz Ferrite 3.5A 52mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 15uH 20% 1KHz Ferrite 3.5A 52mOhm DCR T/R
Search Keywords: SDR1105150ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1105-150ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.5 A
-
Maximum DC Resistance:52 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR1105-150ML RoHS compliant?
Yes, SDR1105-150ML is RoHS compliant.
What is the lead time for SDR1105-150ML?
The standard lead time for SDR1105-150ML is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
800
$0.4551
1,600
$0.4539
3,200
$0.4243
5,600
$0.4233
8,000
$0.4132
10,400
$0.4121
15,200
$0.4111
25,600 +
$0.4026
Click for Quote
Log in
to unlock special pricing