- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1006-1R5M
Available Replacements
ROHs Equivalent
Bourns
SDR1006-1R5M
Inductor Power Wirewound 1.5uH 20% 1KHz 35Q-Factor Ferrite 6.4A 18mOhm DCR T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 1.5uH 20% 1KHz 35Q-Factor Ferrite 6.4A 18mOhm DCR T/R
Search Keywords: SDR10061R5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1006-1R5M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:6.4 A
-
Maximum DC Resistance:18 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR1006-1R5M discontinued?
Yes, SDR1006-1R5M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDR1006-1R5M RoHS compliant?
No, SDR1006-1R5M is not RoHS compliant.
What is the lead time for SDR1006-1R5M?
The standard lead time for SDR1006-1R5M is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.