- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1005-1R5ML
Description
+
Inductor Power Wirewound 1.5uH 20% 1KHz 50Q-Factor Ferrite 6.5A 9mOhm DCR T/R
Search Keywords: SDR10051R5ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1005-1R5ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:6.5 A
-
Maximum DC Resistance:9 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
600
$0.3688
1,200
$0.3420
3,000
$0.3369
5,400
$0.3189
7,800
$0.3141
10,200
$0.3094
15,000
$0.3048
25,200 +
$0.3002
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments