- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0805-471K
Available Replacements
ROHs Equivalent
Bourns
SDR0805-471K
Inductor Power Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 340mA 1.96Ohm DCR T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 340mA 1.96Ohm DCR T/R
Search Keywords: SDR0805471K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0805-471K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:470 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:340 mA
-
Maximum DC Resistance:1.96 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR0805-471K discontinued?
Yes, SDR0805-471K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDR0805-471K RoHS compliant?
No, SDR0805-471K is not RoHS compliant.
What is the lead time for SDR0805-471K?
The standard lead time for SDR0805-471K is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.