- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0805-1R5ML
Description
+
Inductor Power Wirewound 1.5uH 20% 1KHz 32Q-Factor Ferrite 6A 20mOhm DCR T/R
Search Keywords: SDR08051R5ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0805-1R5ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:6 A
-
Maximum DC Resistance:20 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3000
3,000
$0.2783
5,000
$0.2704
8,000
$0.2630
10,000
$0.2624
25,000
$0.2526
50,000 +
$0.2462
Click for Quote
Log in
to unlock special pricing