- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0703-180KL
Description
+
Inductor Power Wirewound 18uH 10% 100KHz 20Q-Factor Ferrite 700mA 280mOhm DCR T/R
Search Keywords: SDR0703180KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0703-180KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504509000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:18 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:280 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.3187
1,000
$0.3180
2,500
$0.2957
5,000
$0.2757
7,500
$0.2750
10,000
$0.2743
15,000
$0.2684
25,000 +
$0.2615
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments