- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0604-270Y
Available Replacements
ROHs Equivalent
Bourns
SDR0604-270Y
Inductor Power Wirewound 27uH 15% 1KHz 28Q-Factor Ferrite 1A 220mOhm DCR T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 27uH 15% 1KHz 28Q-Factor Ferrite 1A 220mOhm DCR T/R
Search Keywords: SDR0604270Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0604-270Y
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:27 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:1 A
-
Maximum DC Resistance:220 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR0604-270Y discontinued?
Yes, SDR0604-270Y from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDR0604-270Y RoHS compliant?
No, SDR0604-270Y is not RoHS compliant.
What is the lead time for SDR0604-270Y?
The standard lead time for SDR0604-270Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.