- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0503-150ML
Description
+
Inductor Power Wirewound 15uH 20% 1KHz 20Q-Factor Ferrite 1.05A 190mOhm DCR Automotive T/R
Search Keywords: SDR0503150ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0503-150ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.05 A
-
Maximum DC Resistance:190 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.2767
1,000
$0.2594
2,500
$0.2478
5,000
$0.2338
7,500
$0.2274
25,000
$0.2184
50,000 +
$0.2128
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments