- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0503-121KL
Description
+
Inductor Power Wirewound 120uH 10% 1KHz 40Q-Factor Ferrite 370mA 1.7Ohm DCR Automotive T/R
Search Keywords: SDR0503121KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0503-121KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:120 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:370 mA
-
Maximum DC Resistance:1.7 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
500
$0.2767
1,000
$0.2594
2,500
$0.2478
5,000
$0.2338
7,500
$0.2274
25,000
$0.2184
50,000 +
$0.2128
Click for Quote
Log in
to unlock special pricing