- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0403-271KL
Description
+
Inductor Power Wirewound 270uH 10% 1KHz 45Q-Factor Ferrite 200mA 5Ohm DCR T/R
Search Keywords: SDR0403271KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0403-271KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:270 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:200 mA
-
Maximum DC Resistance:5 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.2284
4,000
$0.2217
6,000
$0.2155
8,000
$0.2096
10,000
$0.2091
26,000
$0.2013
50,000 +
$0.1962
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments