- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- SA2-6000-DLT-STD
Bourns
SA2-6000-DLT-STD
Surge Arrester 6000V /Tape & Reel - 13" Reel |Bourns SA2-6000-DLT-STD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Surge Arrester 6000V /Tape & Reel - 13" Reel |Bourns SA2-6000-DLT-STD
Search Keywords: SA26000DLTSTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SA2-6000-DLT-STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is SA2-6000-DLT-STD RoHS compliant?
Yes, SA2-6000-DLT-STD is RoHS compliant.
What is the lead time for SA2-6000-DLT-STD?
The standard lead time for SA2-6000-DLT-STD is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
7 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1,500
$4.72
3,000
$2.49
4,500
$1.71
6,000 +
$1.68
Click for Quote
Log in
to unlock special pricing