- Home ›
- All Products›
- SA2-5500-DLB-STD
SA2-5500-DLB-STD
Bourns
Surge Arrester 5500V /Tape & Reel - 13" Reel |Bourns SA2-5500-DLB-STD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Surge Arrester 5500V /Tape & Reel - 13" Reel |Bourns SA2-5500-DLB-STD
Search Keywords: SA25500DLBSTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SA2-5500-DLB-STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
250
$3.17
500
$1.95
750
$1.55
1,000 +
$1.51
Click for Quote
Log in
to unlock special pricing