- Home ›
- All Products›
- SA2-5500-CLB-STD
SA2-5500-CLB-STD
Bourns
2-Electrode High Voltage Gas Discharge Tube 1pF 5500V 2-Pin Axial Bulk
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
2-Electrode High Voltage Gas Discharge Tube 1pF 5500V 2-Pin Axial Bulk
Search Keywords: SA25500CLBSTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SA2-5500-CLB-STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$3.04
500
$1.87
750
$1.48
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing