- Home ›
- All Products›
- RSJ-1000-50
RSJ-1000-50
Bourns
Current Shunt, 1KA, 0.25%, 0.05V;
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Current Shunt, 1KA, 0.25%, 0.05V;
Search Keywords: RSJ100050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RSJ-1000-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$420.33
5
$310.40
8
$230.38
10 +
$225.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments