- Home ›
- All Products›
- RSB-200-50-NB
RSB-200-50-NB
Bourns
Current Shunt, 200A, 0.25%, 0.05V;
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Current Shunt, 200A, 0.25%, 0.05V;
Search Keywords: RSB20050NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RSB-200-50-NB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$62.95
50
$38.74
75
$30.67
100 +
$30.05
Click for Quote
Log in
to unlock special pricing