- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB9012-820KL
Description
+
Inductor Power Wirewound 82uH 10% 1KHz 30Q-Factor Ferrite 1.3A 230mOhm DCR RDL Bag
Search Keywords: RLB9012820KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB9012-820KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:82 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:230 mOhm
-
Maximum DC Current:1.3 A
-
Protection Style:N/A
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
200
$0.5540
600
$0.4203
2,600
$0.3533
5,000
$0.3363
7,600
$0.3355
10,000
$0.3346
15,000
$0.3338
25,000 +
$0.3329
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments