- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB1314-6R8ML
Description
+
Inductor Power Wirewound 6.8uH 20% 1KHz 80Q-Factor Ferrite 3.9A 12mOhm DCR RDL Bag
Search Keywords: RLB13146R8ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB1314-6R8ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:9 mm
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:12 mOhm
-
Maximum DC Current:3.9 A
-
Protection Style:N/A
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
150
$0.3860
600
$0.3016
2,550
$0.2881
5,100
$0.2718
7,500
$0.2644
25,050
$0.2539
50,100 +
$0.2474
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments