- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB1314-150ML
Description
+
Inductor Power Wirewound 15uH 20% 1KHz 120Q-Factor Ferrite 2.6A 19mOhm DCR RDL Bag
Search Keywords: RLB1314150ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB1314-150ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:9 mm
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:19 mOhm
-
Maximum DC Current:2.6 A
-
Protection Style:N/A
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,320
Ships today, if you order in
Minimum Order Quantity:
530
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
530
$0.3937
600
$0.3076
2,550
$0.2939
5,100
$0.2772
7,500
$0.2697
25,050
$0.2590
50,100 +
$0.2523
Click for Quote
Log in
to unlock special pricing