Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB1314-100ML

Inductor Power Wirewound 10uH 20% 1KHz 140Q-Factor Ferrite 3.2A 15mOhm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 10uH 20% 1KHz 140Q-Factor Ferrite 3.2A 15mOhm DCR RDL Bag
Search Keywords: RLB1314100ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RLB1314-100ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Inductance: 10 uH
Type: Power
Lead Pitch: 9 mm
Tolerance: 20 %
Technology: Wirewound
Maximum DC Resistance: 15 mOhm
Maximum DC Current: 3.2 A
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB1314-100ML RoHS compliant?
Yes, RLB1314-100ML is RoHS compliant.
What is the lead time for RLB1314-100ML?
The standard lead time for RLB1314-100ML is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$0.3850
600
$0.3008
2,550
$0.2873
5,100
$0.2711
7,500
$0.2637
25,050
$0.2533
50,100 +
$0.2468
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!