Available Replacements
ROHs Equivalent
RLB1314-100KL RLB1314-100KL Bourns
RLB1314-100KL

Bourns

In Stock: 2,599

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB1314-100K

Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 15mOhm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 15mOhm DCR RDL Bag
Search Keywords: RLB1314100K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RLB1314-100K
Unit of Measure: Per Each
RoHS: No
HTS: 8504504000
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Inductance: 10 uH
Type: Power
Lead Pitch: 9 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 15 mOhm
Maximum DC Current: 3.2 A
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB1314-100K discontinued?
Yes, RLB1314-100K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RLB1314-100K RoHS compliant?
No, RLB1314-100K is not RoHS compliant.
What is the lead time for RLB1314-100K?
The standard lead time for RLB1314-100K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!