- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0914-220K
Bourns
RLB0914-220K
Inductor Power Wirewound 22uH 10% 2.52MHz 40Q-Factor Ferrite 1.9A 90mOhm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0914-220K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:90 mOhm
-
Maximum DC Current:1.9 A
-
Protection Style:N/A
-
Packaging:Bag
-
- Item discontinued