Available Replacements
ROHs Equivalent
RLB0914-121KL RLB0914-121KL Bourns
RLB0914-121KL

Bourns

In Stock: 0

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0914-121K

Inductor Power Wirewound 120uH 10% 796KHz 30Q-Factor Ferrite 900mA 320mOhm DCR RDL Bag

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 120uH 10% 796KHz 30Q-Factor Ferrite 900mA 320mOhm DCR RDL Bag
Search Keywords: RLB0914121K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0914-121K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    120 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    320 mOhm
  • Maximum DC Current:
    900 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0914-121K discontinued?
Yes, RLB0914-121K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RLB0914-121K RoHS compliant?
No, RLB0914-121K is not RoHS compliant.
What is the lead time for RLB0914-121K?
The standard lead time for RLB0914-121K is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!