- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0812-822KL
Description
+
Inductor Power Wirewound 8.2mH 10% 252KHz 60Q-Factor Ferrite 36mA 30Ohm DCR RDL Bag
Search Keywords: RLB0812822KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0812-822KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Inductance:8.2 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:3 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:30 Ohm
-
Maximum DC Current:36 mA
-
Protection Style:N/A
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
795
Can Ship immediately
You may purchase all in-stock quantity of 795
Stock lot only:
795
Minimum Order Quantity:
926
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.2235
926
$0.2032
1,200
$0.1587
2,800
$0.1517
5,200
$0.1472
10,000
$0.1431
25,200
$0.1337
50,000
$0.1333
100,000 +
$0.1303
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments