- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0812-332KL
Bourns
RLB0812-332KL
Inductor Power Wirewound 3.3mH 10% 252KHz 60Q-Factor Ferrite 60mA 12Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0812-332KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
400 -
Inductance:3.3 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:3 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:12 Ohm
-
Maximum DC Current:60 mA
-
Protection Style:N/A
-
Packaging:Bag