- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0812-222KL
Description
+
Inductor Power Wirewound 2.2mH 10% 252KHz 60Q-Factor Ferrite 80mA 8Ohm DCR RDL Bag
Search Keywords: RLB0812222KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0812-222KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Inductance:2.2 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:3 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:8 Ohm
-
Maximum DC Current:80 mA
-
Protection Style:N/A
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
400
$0.1992
1,200
$0.1556
2,800
$0.1487
5,200
$0.1443
10,000
$0.1403
25,200
$0.1311
50,000
$0.1307
100,000 +
$0.1277
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments