- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0712-150K
Available Replacements
ROHs Equivalent
Bourns
RLB0712-150K
Inductor Power Wirewound 15uH 10% 1KHz 20Q-Factor Ferrite 900mA 90mOhm DCR RDL Bag
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Inductor Power Wirewound 15uH 10% 1KHz 20Q-Factor Ferrite 900mA 90mOhm DCR RDL Bag
Search Keywords: RLB0712150K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0712-150K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:3 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:90 mOhm
-
Maximum DC Current:900 mA
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is RLB0712-150K discontinued?
Yes, RLB0712-150K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RLB0712-150K RoHS compliant?
No, RLB0712-150K is not RoHS compliant.
What is the lead time for RLB0712-150K?
The standard lead time for RLB0712-150K is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.