Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0608-180KL

Inductor Power Wirewound 18uH 10% 2.52MHz 60Q-Factor Ferrite 480mA 600mOhm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 18uH 10% 2.52MHz 60Q-Factor Ferrite 480mA 600mOhm DCR RDL Bag
Search Keywords: RLB0608180KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0608-180KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    800
  • Inductance:
    18 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    2 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    600 mOhm
  • Maximum DC Current:
    480 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0608-180KL RoHS compliant?
Yes, RLB0608-180KL is RoHS compliant.
What is the lead time for RLB0608-180KL?
The standard lead time for RLB0608-180KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
800
$0.1660
1,600
$0.1556
3,200
$0.1487
5,600
$0.1443
10,400
$0.1364
25,600
$0.1311
50,400
$0.1277
100,000 +
$0.1274
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!