- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL895-473K-RC
Description
+
RF Choke Bobbin Core 47mH 10% 1KHz 60Q-Factor Ferrite 38mA 96.4Ohm DCR RDL Bag
Search Keywords: RL895473KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL895-473K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:47 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:96.4 Ohm
-
Maximum DC Current:38 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.831
300
$0.675
1,000
$0.626
2,500
$0.584
5,000
$0.575
7,500
$0.566
10,000
$0.558
15,000 +
$0.550
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments