- Home ›
- All Products›
- RL895-470K-RC
RL895-470K-RC
Bourns
Ind 47uH 10% 2.52MHz 40@2.52MHzQ-Factor Ferrite 1300mA Radial Tray
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Ind 47uH 10% 2.52MHz 40@2.52MHzQ-Factor Ferrite 1300mA Radial Tray
Search Keywords: RL895470KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL895-470K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
100
$0.831
300
$0.675
1,000
$0.626
2,500
$0.584
5,000
$0.582
7,500
$0.568
10,000
$0.567
15,000 +
$0.554
Click for Quote
Log in
to unlock special pricing